RS PRO Aluminium Truck, 490 x 270mm, 100kg Load

RS Stock No.:
1874990
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
RS stock number 1874990
Product description RS PRO Aluminium Truck, 490 x 270mm, 100kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Load Capacity 100 kg
Platform Dimensions 490 x 270 mm
Number of Levels 1
Folding Yes
Frame Material Aluminium
Wheel Diameter 180 mm
Overall Height 1000 (Unfolded) mm, 700 (Folded) mm
Platform Length 490 mm
Platform Width 270 mm
Checking stock...
IDR
2,491,557.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,491,557.06
*price per unit indicative
"RS PRO Aluminium Truck, 490 x 270mm, 100kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda