HellermannTyton Black PVC 11.5mm Round Cable Grommet for Maximum of 8 mm Cable Dia.

RS Stock No.:
1879633
Mfr. Prt No.:
632-01070 HV2107-PVC-FR-BK
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1879633
Product description HellermannTyton Black PVC 11.5mm Round Cable Grommet for Maximum of 8 mm Cable Dia.
Manufacturer / Brand HellermannTyton
Manufacturer part number 632-01070 HV2107-PVC-FR-BK
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
RS stock number 1879633
Product description HellermannTyton Black PVC 11.5mm Round Cable Grommet for Maximum of 8 mm Cable Dia.
Manufacturer / Brand HellermannTyton
Manufacturer part number 632-01070 HV2107-PVC-FR-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HV2107 anti-kink grommets

LD187963-01

Specifications

Attribute Value
Brand HellermannTyton
Grommet Type Round
Panel Hole Diameter 11.5 mm
Maximum Cable Diameter 8 mm
Material PVC
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +60 °C
Series HV
Maximum Panel Thickness 79 mm
Checking stock...
IDR
612,557.60
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1612,557.606,125.58
*price per unit indicative
"HellermannTyton Black PVC 11.5mm Round Cable Grommet for Maximum of 8 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda