Bondhus 9 piece Hex Key Set, L Shape 1.5mm

RS Stock No.:
1886190
Mfr. Prt No.:
HLX19mmL
Brand:
Bondhus
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
RS stock number 1886190
Product description Bondhus 9 piece Hex Key Set, L Shape 1.5mm
Manufacturer / Brand Bondhus
Manufacturer part number HLX19mmL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Bondhus
Imperial or Metric Metric
Number of Pieces 9
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Shape L
Short or Long Arm Long
Hex Key Type Hexagon
Material Steel
Checking stock...
IDR
395,854.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1395,854.86
*price per unit indicative
"Bondhus 9 piece Hex Key Set, L Shape 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda