Roxburgh EMC 260 μH Ferrite Leaded Inductor, 3A Idc, 140mΩ Rdc, SMV

RS Stock No.:
1889107
Mfr. Prt No.:
SMV30
Brand:
Roxburgh EMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1889107
Product description Roxburgh EMC 260 μH Ferrite Leaded Inductor, 3A Idc, 140mΩ Rdc, SMV
Manufacturer / Brand Roxburgh EMC
Manufacturer part number SMV30
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
RS stock number 1889107
Product description Roxburgh EMC 260 μH Ferrite Leaded Inductor, 3A Idc, 140mΩ Rdc, SMV
Manufacturer / Brand Roxburgh EMC
Manufacturer part number SMV30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MA


Product Details

Roxburgh EMC SMV Series Radial Chokes

Differential mode suppression chokes with wound ferrite ring mounted vertically
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation

LI122326-01LE122326-01L122326-01

Specifications

Attribute Value
Brand Roxburgh EMC
Inductance 260 μH
Maximum DC Current 3 A
Mounting Type Radial
Maximum DC Resistance 140 mΩ
Length 32 mm
Depth 17 mm
Height 30 mm
Dimensions 32 x 17 x 30 mm
Core Material Ferrite
Lead Pitch 7.62 mm, 10.16 mm, 25.4 mm
Series SMV
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +100 °C
Terminal Type Radial Leaded
Lead Diameter 1.3 mm
Checking stock...
IDR
81,394.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,394.64
*price per unit indicative
"Roxburgh EMC 260 μH Ferrite Leaded Inductor, 3A Idc, 140mΩ Rdc, SMV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda