STMicroelectronics Voltage Supervisor 2.5V max. 12-Pin TDFN, STM6601CA2BDM6F

RS Stock No.:
1892049
Mfr. Prt No.:
STM6601CA2BDM6F
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1892049
Product description STMicroelectronics Voltage Supervisor 2.5V max. 12-Pin TDFN, STM6601CA2BDM6F
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM6601CA2BDM6F
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
RS stock number 1892049
Product description STMicroelectronics Voltage Supervisor 2.5V max. 12-Pin TDFN, STM6601CA2BDM6F
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM6601CA2BDM6F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Number of Supervisors 1
Maximum Reset Threshold Voltage 2.5 V
Mounting Type Surface Mount
Package Type TDFN
Pin Count 12
Dimensions 3 x 2 x 0.75 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.6 V
Checking stock...
IDR
406,973.20
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1406,973.2040,697.32
*price per unit indicative
"STMicroelectronics Voltage Supervisor 2.5V max. 12-Pin TDFN, STM6601CA2BDM6F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda