Okaya Electric Industries LE-MX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole

RS Stock No.:
1896820
Mfr. Prt No.:
LE104-MX
Brand:
Okaya Electric Industries

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1896820
Product description Okaya Electric Industries LE-MX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole
Manufacturer / Brand Okaya Electric Industries
Manufacturer part number LE104-MX
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
RS stock number 1896820
Product description Okaya Electric Industries LE-MX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole
Manufacturer / Brand Okaya Electric Industries
Manufacturer part number LE104-MX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Okaya Electric Industries
Capacitance 100 nF
Voltage 310 V ac
Mounting Type Through Hole
Tolerance ±10 %
Series LE-MX
Lead Pitch 15 mm
Suppression Class X2
Length 17 mm
Depth 5 mm
Height 11 mm
Dimensions 17 x 5 x 11 mm
Lead Diameter 0.6 mm
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -55 °C
Dissipation Factor 0.003 %
Terminal Type Solder
Lead Length 15 mm
Checking stock...
IDR
28,739.86
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
128,739.862,873.99
*price per unit indicative
"Okaya Electric Industries LE-MX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products