Maxim MAX251CPD+, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 14-Pin PDIP

RS Stock No.:
1899710
Mfr. Prt No.:
MAX251CPD+
Brand:
Maxim Integrated

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1899710
Product description Maxim MAX251CPD+, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 14-Pin PDIP
Manufacturer / Brand Maxim Integrated
Manufacturer part number MAX251CPD+
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
RS stock number 1899710
Product description Maxim MAX251CPD+, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 14-Pin PDIP
Manufacturer / Brand Maxim Integrated
Manufacturer part number MAX251CPD+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS-232 Line Drivers and Receivers

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals


Specifications

Attribute Value
Brand Maxim Integrated
IC Type Line Transceiver
Input Type Single Ended
Number of Transmitters 2
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Dimensions 19.43 x 7.87 x 4.45 mm
Checking stock...
IDR
331,976.85
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1331,976.85
*price per unit indicative
"Maxim MAX251CPD+, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products