Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch

RS Stock No.:
1910306
Mfr. Prt No.:
691241700004
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1910306
Product description Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691241700004
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
RS stock number 1910306
Product description Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691241700004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 4
Pitch 5 mm
Number of Rows 1
Mounting Type PCB Mount
Gender Male
Termination Method Solder
Type PCB Header
Current Rating 14 A
Body Orientation Vertical
Colour Green
Voltage Rating 1.6 kV, 2 kV, 250 V ac, 300 V ac
Series 2417
Material Nylon 66
Length 20 mm
Width 8.1 mm
Depth 10 mm
Checking stock...
IDR
156,286.10
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1156,286.1031,257.22
*price per unit indicative
"Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda