EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm

RS Stock No.:
1912235
Mfr. Prt No.:
B57164K0102J000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1912235
Product description EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
Manufacturer / Brand EPCOS
Manufacturer part number B57164K0102J000
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
RS stock number 1912235
Product description EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
Manufacturer / Brand EPCOS
Manufacturer part number B57164K0102J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos B57164 Series

From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper terminal wires, the B57164 series thermistor is ideal for applications in temperature compensation, measurement and control.

Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance value and tolerance

LD191221-01

Specifications

Attribute Value
Brand EPCOS
Series B57164K
Temperature Coefficient Type NTC
Thermal Coefficient 4.1 %/°C
Thermal Time Constant 20 s
Resistance @ 25 °C 1 kΩ
Tolerance ±5 %
Application Compensation, Measurement
Accuracy ±3 %
Maximum Power Rating 450 mW
Length 3 mm
Depth 5 mm
Dimensions 5.5 x 3 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
40,277.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
140,277.768,055.55
*price per unit indicative
"EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda