Pilz PNOZ s3 24V dc Safety Relay – Dual Channel With 2 Safety Contacts

RS Stock No.:
1919855
Mfr. Prt No.:
751103
Brand:
Pilz
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
RS stock number 1919855
Product description Pilz PNOZ s3 24V dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 751103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Pilz
Supply Voltage 24 V dc
Number of Channels 2
Safety Contacts 2
Range PNOZ s3
Reset Method Automatic, Manual, Monitored
Safety Category 4
Terminal Type Cage Clamp
Depth 120 mm
Length 98 mm
Width 17.5 mm
Performance Level e
Checking stock...
IDR
3,950,367.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,950,367.18
*price per unit indicative
"Pilz PNOZ s3 24V dc Safety Relay - Dual Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda