Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
- RS Stock No.:
- 1920591
- Mfr. Prt No.:
- NC2
- Brand:
- Martindale
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
| RS stock number | 1920591 |
| Product description | Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac |
| Manufacturer / Brand | Martindale |
| Manufacturer part number | NC2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Martindale |
| Indicator Type | Voltage |
| Magnetic Sensitivity | >10 mT |
| Battery Type | AAA |
| Audible Tone | Yes |
| Power Source | Battery |
| Safety Category | CAT IV 1000V |
| Weight | 55 g |
| Height | 27 mm |
| Length | 158 mm |
| Maximum Detection Voltage | 1000 V ac |
| Maximum Operating Temperature | +40 °C |
| Minimum Operating Temperature | 0 °C |
| Width | 20 mm |
| Minimum Detection Voltage | 200 V ac |
| Model Number p | NC2 |
| Safety Category Level | CAT IV |
| Safety Category Voltage | 1000 V |