Mechanical Code Lock

RS Stock No.:
1930002
Mfr. Prt No.:
KL10
Brand:
Codelock
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
RS stock number 1930002
Product description Mechanical Code Lock
Manufacturer / Brand Codelock
Manufacturer part number KL10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Codelock
Operating Mechanism Mechanical
Housing Dimensions 58 x 25 mm
Housing Length 58 mm
Housing Width 25 mm
Maximum Door Thickness 19 mm
Checking stock...
IDR
556,756.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1556,756.12
*price per unit indicative
"Mechanical Code Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda