Telegartner 50Ω Straight Cable Mount, SMA Connector , Plug, RG174/U, RG188 A/U, RG316/U

RS Stock No.:
1937751
Mfr. Prt No.:
J01150A0019
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1937751
Product description Telegartner 50Ω Straight Cable Mount, SMA Connector , Plug, RG174/U, RG188 A/U, RG316/U
Manufacturer / Brand Telegartner
Manufacturer part number J01150A0019
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
RS stock number 1937751
Product description Telegartner 50Ω Straight Cable Mount, SMA Connector , Plug, RG174/U, RG188 A/U, RG316/U
Manufacturer / Brand Telegartner
Manufacturer part number J01150A0019

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner SMA RF Coaxial Connectors

SMA series connectors

Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors

50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.

LD193775-01

Specifications

Attribute Value
Brand Telegartner
Coaxial Connector Type SMA Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG174/U, RG188 A/U, RG316/U
Bulkhead No
Operating Frequency 0 to 12.4 GHz
Body Plating Nickel
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Beryllium Copper
Contact Plating Gold over Nickel over Copper
Checking stock...
IDR
87,792.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
187,792.93
*price per unit indicative
"Telegartner 50Ω Straight Cable Mount, SMA Connector , Plug, RG174/U, RG188 A/U, RG316/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda