TDK, Radial 330nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole FG28X7R1H334KRT00

RS Stock No.:
1940544
Mfr. Prt No.:
FG28X7R1H334KRT00
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1940544
Product description TDK, Radial 330nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole FG28X7R1H334KRT00
Manufacturer / Brand TDK
Manufacturer part number FG28X7R1H334KRT00
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
RS stock number 1940544
Product description TDK, Radial 330nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole FG28X7R1H334KRT00
Manufacturer / Brand TDK
Manufacturer part number FG28X7R1H334KRT00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK
Capacitance 330 nF
Voltage 50 V dc
Package/Case Radial
Mounting Type Through Hole
Dielectric X7R
Tolerance ±10 %
Dimensions 4 x 5.5 x 2.5 mm
Length 4 mm
Depth 2.5 mm
Height 5.5 mm
Series FG
Minimum Operating Temperature -55 °C
Lead Spacing 5 mm
Maximum Operating Temperature +125 °C
Checking stock...
IDR
27,690.96
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
127,690.962,769.10
*price per unit indicative
"TDK, Radial 330nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole FG28X7R1H334KRT00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda