Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66

RS Stock No.:
1944691
Mfr. Prt No.:
49284
Brand:
Sylvania

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1944691
Product description Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66
Manufacturer / Brand Sylvania
Manufacturer part number 49284
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
RS stock number 1944691
Product description Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66
Manufacturer / Brand Sylvania
Manufacturer part number 49284

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Sylvania
Type LED Bulkhead
Shape Dome
Wattage 12 W
Voltage Rating 220 → 240 V ac
Lamp Type LED
Lamp Supplied Yes
Diffuser Type Opal
Light Output Colour Warm White
Depth 90 mm
Diameter 300 mm
Operating Temperature Range -20 → +45 °C
EU Energy Efficiency Rating A, A+, A++
Maximum Operating Temperature +45 °C
IP Rating IP66
Minimum Operating Temperature -20 °C
Case Material Polycarbonate
Current Rating 15.7 (Inrush) A, 350 (Drive) mA
Series START SURFACE
Standards Met CE
Checking stock...
IDR
976,630.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1976,630.79
*price per unit indicative
"Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda