Phoenix Contact SPDT Interface Relay Module DIN Rail Mount, PLC-BPT- 24DC/21

RS Stock No.:
1954830
Mfr. Prt No.:
2900445
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1954830
Product description Phoenix Contact SPDT Interface Relay Module DIN Rail Mount, PLC-BPT- 24DC/21
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900445
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
RS stock number 1954830
Product description Phoenix Contact SPDT Interface Relay Module DIN Rail Mount, PLC-BPT- 24DC/21
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900445

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Maximum Input Voltage 24 V dc
Contact Configuration SPDT
Mounting Type DIN Rail
Terminal Type Push In
Length 80 mm
Series PLC-BPT- 24DC/21
Depth 6.2 mm
Height 94 mm
Dimensions 80 x 6.2 x 94 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Operating Temperature Range -40 → +60 °C
Relay Switching Classification Solid State Relay
Number of Poles 1
Checking stock...
IDR
201,598.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,598.58
*price per unit indicative
"Phoenix Contact SPDT Interface Relay Module DIN Rail Mount, PLC-BPT- 24DC/21" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda