Red Lion DT8 Rate Meter Counter, 5 Digit, 10kHz, 9 → 28 V dc

RS Stock No.:
1959138
Mfr. Prt No.:
DT800010
Brand:
Red Lion

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1959138
Product description Red Lion DT8 Rate Meter Counter, 5 Digit, 10kHz, 9 → 28 V dc
Manufacturer / Brand Red Lion
Manufacturer part number DT800010
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
RS stock number 1959138
Product description Red Lion DT8 Rate Meter Counter, 5 Digit, 10kHz, 9 → 28 V dc
Manufacturer / Brand Red Lion
Manufacturer part number DT800010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Red Lion
Supply Voltage 9 → 28 V dc
Count Mode Seconds
Display Type LCD
Input Type Logic, Voltage
Connection Type Screw Clamp Terminal
Number of Digits 5
Mounting Type Panel Mount
Output / Interface Voltage
Digit Height 15.2 mm
Backlighting Yes
Maximum Count Frequency 10 kHz
Weight 96.4 g
Cutout Width 68 mm
Depth 35.1 mm
Meter Type Electronic
Cutout Size 68 x 33 mm
Function Rate Meter
Meter Accuracy ±0.01 %
Cutout Height 33 mm
Maximum Operating Temperature +60 °C
Series DT8
Checking stock...
IDR
3,363,507.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,363,507.63
*price per unit indicative
"Red Lion DT8 Rate Meter Counter, 5 Digit, 10kHz, 9 → 28 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products