LVM10/100, 2/3 PORT SOLENOID VALVE FOR C

RS Stock No.:
1961161
Brand:
SMC
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
RS stock number 1961161
Product description LVM10/100, 2/3 PORT SOLENOID VALVE FOR C
Manufacturer / Brand SMC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand SMC
Supply Voltage 12 V dc
Number of Ports 2
Operation Solenoid
Default Valve Position NC
Orifice Diameter 1.4 mm
Body Material PBT
Maximum Working Pressure 2.5 bar
Operating Temperature Range 0 → +50 °C
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Maximum Opening Time 10 ms
Series LVM10
Checking stock...
IDR
1,337,242.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,337,242.61
*price per unit indicative
"LVM10/100, 2/3 PORT SOLENOID VALVE FOR C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda