Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination

RS Stock No.:
1961521
Mfr. Prt No.:
DT04-2P-TE81 / 2-2303812-1
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1961521
Product description Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT04-2P-TE81 / 2-2303812-1
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
RS stock number 1961521
Product description Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT04-2P-TE81 / 2-2303812-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Automotive connector housing
Number of Contacts 2
Gender Female
Number of Rows 1
Current Rating 13 A
Mounting Type Cable Mount
Series DEUTSCH DT
Colour Grey
Termination Method Screw
IP Rating IP68
Height 17.02 mm
Width 57.18 mm
Depth 17.15 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Housing Material PA GF
Series Number 22303812
Checking stock...
IDR
415,469.29
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1415,469.2983,093.86
*price per unit indicative
"Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda