A720 0.15MM, Cobalt PCB Drill Bit 0.15mm
- RS Stock No.:
- 1984606
- Mfr. Prt No.:
- A720 0.15MM
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1984606 |
| Product description | A720 0.15MM, Cobalt PCB Drill Bit 0.15mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A720 0.15MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
HSCo Micro Drill (A720)
HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards
Specifications
| Attribute | Value |
| Brand | Dormer |
| Diameter | 0.15 mm |
| Material | Cobalt |