SMC KS Series, R 1/8, Threaded-to-Tube Connection Style

RS Stock No.:
2009330
Mfr. Prt No.:
KSH06-01S
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2009330
Product description SMC KS Series, R 1/8, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KSH06-01S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Thread-to-Tube Adaptors

Rotary Adaptors - KS Series

The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.

Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud


Specifications

Attribute Value
Brand SMC
Connection Style Threaded-to-Tube
Connector A R 1/8
Tube Connection A Push In 6 mm
Connector A - Gender Male
Manufacturer Series KS
Thread Material Brass
Body Material Brass
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60 °C
Minimum Operating Temperature 0 °C
Tube Connection A - Type Push In
Tube Connection A - Tube Size 6 mm
Threaded Connection R 1/8 Male
Checking stock...
IDR
306,908.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,908.14
*price per unit indicative
"SMC KS Series, R 1/8, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda