Schneider Electric FMS White Mini Trunking Self-Adhesive Coil – Closed Slot, W16 mm x D16mm, L15m, uPVC

RS Stock No.:
2029491
Mfr. Prt No.:
FMS1
Brand:
Schneider Electric
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
RS stock number 2029491
Product description Schneider Electric FMS White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D16mm, L15m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number FMS1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-Adhesive Coiled

White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.


Specifications

Attribute Value
Brand Schneider Electric
Width 16 mm
Depth 16 mm
Trunking/Chain Type Mini Trunking Self-Adhesive Coil
Colour White
Material uPVC
Length 15 m
Slot Type Closed
Series FMS
Standards Met BS 4678-4
Checking stock...
IDR
928,905.84
Out of stock
Price Box (1 Box of 15 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
1928,905.8461,927.06
*price per unit indicative
"Schneider Electric FMS White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D16mm, L15m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda