Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun

RS Stock No.:
2042696
Mfr. Prt No.:
2010
Brand:
Abeco
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
RS stock number 2042696
Product description Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun
Manufacturer / Brand Abeco
Manufacturer part number 2010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Abeco De-soldering Pumps with Flexible Nozzles

Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.

Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately


Specifications

Attribute Value
Brand Abeco
Desoldering Tool Type Desoldering Nozzle
Nozzle Size 2 mm
For Use With Abeco 2005 Desoldering Gun
Checking stock...
IDR
223,625.48
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1223,625.4844,725.10
*price per unit indicative
"Abeco Desoldering Nozzle for use with Abeco 2005 Desoldering Gun" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda