Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A
- RS Stock No.:
- 2049057
- Mfr. Prt No.:
- IEM102-6
- Brand:
- Decelect Forgos

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2049057 |
| Product description | Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A |
| Manufacturer / Brand | Decelect Forgos |
| Manufacturer part number | IEM102-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
6.35mm (1/4") jack
6.35 mm jack sockets for panels
From Lumberg, this selection of 6.35mm jack sockets are designed for mounting onto panels, and are supplied with the necessary nuts and washers.
Specifications
| Attribute | Value |
| Brand | Decelect Forgos |
| Gender | Female |
| Size | 6.35 mm |
| Mounting Type | Chassis Mount |
| Type | Mono |
| Body Orientation | Straight |
| Termination Method | Solder |
| Contact Plating | Nickel |
| Current Rating | 2 A |
| Housing Material | PC |
| Voltage Rating | 34 V ac/dc |
| Contact Material | Brass, Bronze, Copper Alloy |
| No of Poles/ Way | 2 |