Domnick Hunter 1μm Replacement Filter Element for OIL-X 50
- RS Stock No.:
- 2069231
- Mfr. Prt No.:
- K009AO
- Brand:
- Domnick Hunter

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2069231 |
| Product description | Domnick Hunter 1μm Replacement Filter Element for OIL-X 50 |
| Manufacturer / Brand | Domnick Hunter |
| Manufacturer part number | K009AO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series
Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish
Specifications
| Attribute | Value |
| Brand | Domnick Hunter |
| For Manufacturer Series | OIL-X 50 |
| Filtration Size | 1 µm |
| Minimum Operating Temperature | +2 °C |
| Maximum Operating Temperature | +100 °C |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda