Norgren T1000 Series Threaded Flow Regulator, G 1/8 Female Inlet Port x G 1/8 Female Outlet Port
- RS Stock No.:
- 2119370
- Mfr. Prt No.:
- T1000C1800
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2119370 |
| Product description | Norgren T1000 Series Threaded Flow Regulator, G 1/8 Female Inlet Port x G 1/8 Female Outlet Port |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | T1000C1800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
T1000 Flow Regulator
The Norgren series of block form flow regulators features compact in-line units with parallel threaded ports. Available in a variety of port sizes, the regulators are low weight and suitable for panel and wall mounting, for easy assembly and use.
Features and benefits
• High flow performance
• Adjusting knob position line, and adjustment can be locked
• Operating pressure of 1 to 10 bar
• Ambient temperature range of -20° to 80°
• Aluminium alloy body materials
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | T1000 |
| Type | Flow Controller |
| Inlet Port Type | Threaded |
| Threaded Inlet Port | G 1/8 Female |
| Outlet Port Type | Threaded |
| Threaded Outlet Port | G 1/8 Female |
| Minimum Outlet Pressure | 1 bar |
| Maximum Outlet Pressure | 10 bar |
| Threaded Outlet Thread Standard | G |
| Threaded Outlet Thread Gender | Female |
| Threaded Inlet Thread Gender | Female |
| Threaded Inlet Thread Standard | G |
| Body Material | Aluminium Alloy |
| Threaded Inlet Thread Size | 1/8 in |
| Threaded Outlet Thread Size | 1/8 in |