Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400 Applications

RS Stock No.:
2119437
Mfr. Prt No.:
FCC-R
Brand:
Fujikura
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
RS stock number 2119437
Product description Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400 Applications
Manufacturer / Brand Fujikura
Manufacturer part number FCC-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Self-Contained Fibre Cleaner

A hand held fibre connector cleaner designed to remove fine particles from the optical faces of fibre connectors. Unlike regular cloths which may just move dust and oils across a surface, the polyester tape employed, made from minute strands, will absorb all contaminants.

A thumb activated, spring loaded window mechanism exposes a fresh section of tape with each actuation
Two elongated slots in the window allow a thorough double wipe of a connector end face
A side window indicates how much tape is left in the cleaner

The cleaner will give 400 wipe applications.


Specifications

Attribute Value
Brand Fujikura
Cleaner Type Tape
Application Fibre Optic Connectors
Package Type Reel
Package Size 400 Applications
Checking stock...
IDR
3,061,214.65
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
13,061,214.65
*price per unit indicative
"Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400 Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda