Georg Fischer Straight Adapter PVC Pipe Fitting

RS Stock No.:
2123509
Mfr. Prt No.:
721901407
Brand:
Georg Fischer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2123509
Product description Georg Fischer Straight Adapter PVC Pipe Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 721901407
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
RS stock number 2123509
Product description Georg Fischer Straight Adapter PVC Pipe Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 721901407

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Adaptor

Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.

CAUTION : Install with low mechanical stress

Thread BSP parallel female to plain spigot


Specifications

Attribute Value
Brand Georg Fischer
Fitting Direction Straight
Fitting Type Adapter
Pipe Material uPVC
Thread Size 19 mm
Thread Standard BSPP
Checking stock...
IDR
146,006.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,006.88
*price per unit indicative
"Georg Fischer Straight Adapter PVC Pipe Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda