Radiall 50Ω Straight Cable Mount, BNC Connector , Plug

RS Stock No.:
2127371
Mfr. Prt No.:
R316007000
Brand:
Radiall

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2127371
Product description Radiall 50Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand Radiall
Manufacturer part number R316007000
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
RS stock number 2127371
Product description Radiall 50Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand Radiall
Manufacturer part number R316007000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.

Radiall 50 Ohm BNC.HT High Voltage RF Coaxial Cable Clamp Plug

50 Ohm BNC.HT high voltage RF coaxial cable plugs with bayonet fixing, cable clamp termination, PTFE dielectric, nickel plated brass body and silver plated center contact. These 50 Ohm BNC.HT high voltage RF coax cable plugs have a test voltage of 6000 Vdc when unmated and a test voltage of 10000 when mated. The following RF coaxial cables can be used with these 50 Ohm BNC.HT RF coaxial plugs: RG141, RG142, RG223, RG400 and RG58.
These plugs are not intermateable with the BNC or SHV series.

LD212737-01L212737-01

Specifications

Attribute Value
Brand Radiall
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Clamp
Body Orientation Straight
Cable Type RG141, RG142, RG223, RG400, RG58
Bulkhead No
Operating Frequency 0 to 2 GHz
Minimum Operating Temperature -55 °C
Body Plating Nickel
Maximum Operating Temperature +155 °C
Contact Material Brass
Contact Plating Silver
Checking stock...
IDR
381,589.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1381,589.82
*price per unit indicative
"Radiall 50Ω Straight Cable Mount, BNC Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda