TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV
- RS Stock No.:
- 2173289
- Mfr. Prt No.:
- UPW50B20KV
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2173289 |
| Product description | TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | UPW50B20KV |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2173289 |
| Product description | TE Connectivity 20kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B20KV |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | UPW50B20KV |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors
The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
• Custom weld tabs
• Copper weld leads
• 0.5W Power rating @ 125°C
• 10 Ω to 100k Ω resistance ratings available
• Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
• Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
• Limiting element voltage of 400V
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Resistance | 20 kΩ |
| Power Rating | 0.5 W |
| Tolerance | ±0.1 % |
| Technology | Wire Wound |
| Series | UPW50 |
| Temperature Coefficient | ±3 ppm/°C |
| Maximum Operating Temperature | +145 °C |
| Minimum Operating Temperature | -55 °C |