SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.:
2181511
Mfr. Prt No.:
KCE04-00
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2181511
Product description SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KCE04-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Self Seal Connector

Self-seal mechanism prevents air exhaust when tube removed


Specifications

Attribute Value
Brand SMC
Manufacturer Series KC
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Type Straight
Tube Connection A Push In 4 mm
Tube Connection B Push In 4 mm
Mounting Hole Diameter 13 mm
Finish Nickel Plated
Maximum Operating Pressure 1 MPa
Tube Connection B - Tube Size 4 mm
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Tube Connection A - Type Push In
Tube Connection A - Tube Size 4 mm
Tube Connection B - Type Push In
Connection Style Tube-to-Tube
Connector A Push In 4 mm
Connector B Push In 4 mm
Checking stock...
IDR
277,748.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,748.72
*price per unit indicative
"SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda