Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase

RS Stock No.:
2193211
Mfr. Prt No.:
FN 355-20-03
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2193211
Product description Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN 355-20-03
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
RS stock number 2193211
Product description Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN 355-20-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN355 Series

The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.

Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.

LF167829-10

Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 20 A
Maximum Voltage Rating 440 V ac
Mounting Type Flange Mount
Termination Style Screw
Number of Phases 3
Series FN 355
Number of Stages Single Stage
Operating Frequency 400 Hz
Length 85 mm
Depth 54 mm
Height 40.3 mm
Dimensions 85 x 54 x 40.3 mm
Leakage Current 0.29 mA
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +100 °C
CAD Drawing 3D CAD Model
Power Loss 3.4 W
Checking stock...
IDR
1,163,020.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,163,020.32
*price per unit indicative
"Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda