Phoenix Contact, GMSTBVA 2.5/ 3-G-7.62, 3 Way, 1 Row, Straight PCB Header

RS Stock No.:
2205005
Mfr. Prt No.:
1766783
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2205005
Product description Phoenix Contact, GMSTBVA 2.5/ 3-G-7.62, 3 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1766783
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
RS stock number 2205005
Product description Phoenix Contact, GMSTBVA 2.5/ 3-G-7.62, 3 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1766783

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

APPROVALS : UL94V-0

Phoenix Contact CLASSIC COMBICON GMSTBV & GMSTBVA 7.62mm Series PCB Terminal Block Headers

Professional range of 7.62 mm pitch GMSTBVA & GMSTBV series through hole headers

7.62 mm Pitch
Various positions available
Through Hole
Wire to Board

L220499-01

Specifications

Attribute Value
Brand Phoenix Contact
Series GMSTBVA 2.5/ 3-G-7.62
Pitch 7.62 mm
Number of Contacts 3
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Termination Method Solder
Current Rating 12.0 A
Checking stock...
IDR
121,462.62
IDR
99,016.16
Out of stock
Price Pack (1 Pack of 5)You save IDR 22,446.46 (18.5%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
199,016.1619,803.23
*price per unit indicative
"Phoenix Contact, GMSTBVA 2.5/ 3-G-7.62, 3 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda