Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
- RS Stock No.:
- 2258172
- Mfr. Prt No.:
- 229748 FAK-R/V/KC11/IY
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2258172 |
| Product description | Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 229748 FAK-R/V/KC11/IY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2258172 |
| Product description | Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 229748 FAK-R/V/KC11/IY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton Mushroom Head Push Button
Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments. The buttons unique design provides easy operation, even when used with gloves.
In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.
Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.
Features & Benefits
• This versatile pushbutton features a diameter of 94mm
• Large and distinctive colour, making it easier to see - red
• The contacts on the button are N/O = normally open and N/C = normally closed
• IEC418 tamperproof
• Durable, impact-resistant housing
• M20 cable entries
• 6000Vac rated impulse withstand voltage & 500V rated insulation voltage
• 500V rated insulation voltage
• Screw termination
Specifications
| Attribute | Value |
| Brand | Eaton |
| Mounting Type | Panel Mount |
| Reset Method | Pull to Reset |
| Normal State Configuration | NO/NC |
| Supply Current | 32 (dc) A, 6 (ac) A |
| Contact Configuration | NO/NC |
| Pole and Throw Configuration | DPST |
| Height | 85 mm |
| IP Rating | IP65, IP67, IP69K |
| Supply Voltage | 24 V dc, 230 V ac |
| Head Style | Mushroom |
| Illuminated | No |
| Head Diameter | 94 mm |
| Voltage Rating | 24 V dc, 230 V ac |
| Colour | Red |
| Series | FAK |
| Depth | 101 mm |
| Push Button Material | Plastic |
| Length | 85 mm |
| Width | 85 mm |