Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac Voltage

RS Stock No.:
2264363
Mfr. Prt No.:
932597100 GSA 3000
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2264363
Product description Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 932597100 GSA 3000
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
RS stock number 2264363
Product description Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 932597100 GSA 3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Connector Bases

Note

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

Suitable for use with GDM, GDML and GDME sockets


Specifications

Attribute Value
Brand Hirschmann
Pole Format 3P+E
DIN 43650 Type DIN 43650 A
Voltage Rating 400 V ac
Gender Male
Mounting Type Screw Down
Colour Black
Current Rating 16 A
Series GSA
IP Rating IP65
Termination Method Solder
Checking stock...
IDR
45,417.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
145,417.37
*price per unit indicative
"Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda