KEMET 100μF Electrolytic Capacitor 200V dc, Through Hole – PEG124RJ3100QL1
- RS Stock No.:
- 2267148
- Mfr. Prt No.:
- PEG124RJ3100QL1
- Brand:
- KEMET

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2267148 |
| Product description | KEMET 100μF Electrolytic Capacitor 200V dc, Through Hole - PEG124RJ3100QL1 |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | PEG124RJ3100QL1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Specifications
| Attribute | Value |
| Brand | KEMET |
| Capacitance | 100 µF |
| Voltage | 200 V dc |
| Mounting Type | Through Hole |
| Technology | Electrolytic |
| Dimensions | 20 x 37 mm |
| Length | 37 mm |
| Minimum Operating Temperature | -40 °C |
| Diameter | 20 mm |
| Maximum Operating Temperature | +105 °C |
| Lifetime | 22000 h @ +105 °C/Ir |
| Series | PEG124 |
| Polarised | Polar |
| Tolerance | -10 → +30 % |
| Equivalent Series Resistance | 1 Ω |
| Ripple Current | 353 mA |
| Leakage Current | 124 μA |