SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore
- RS Stock No.:
- 2274449
- Mfr. Prt No.:
- MSQB10A
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2274449 |
| Product description | SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore |
| Manufacturer / Brand | SMC |
| Manufacturer part number | MSQB10A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.
Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | MSQ |
| Bore | 15 mm |
| Rotary Angle | 190 ° |
| Absolute Maximum Pressure | 1 MPa |
| Cushioning Type | Rubber |
| Port Connection | M5 x 0.8 |
| Weight | 530 g |