Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point

RS Stock No.:
2294308
Mfr. Prt No.:
288716
Brand:
Multicore

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2294308
Product description Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 288716

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Multicore Crystal™ No-Clean Flux

A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.

Crystal™ 400 is halide-free and is suitable for soldering copper, brass and nickel (RS 229-4263)
Crystal™ 511 is suitable for badly oxidised surfaces and materials with inherently poor solderability (RS 229-4308)


Specifications

Attribute Value
Brand Multicore
Wire Diameter 0.7 mm
Model Number C511
Percent Lead 40 %
Product Form Wire
Melting Point 183 → 188 °C
Percent Tin 60 %
Flux Type Water Wash
Product Weight 250 g
Flux Content Percent 3 %
Checking stock...
IDR
580,251.48
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1580,251.48
*price per unit indicative
"Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda