Parker G 3/8 70mm diameter Hydraulic Breather Cap

RS Stock No.:
2378743
Mfr. Prt No.:
AB685101
Brand:
Parker
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
RS stock number 2378743
Product description Parker G 3/8 70mm diameter Hydraulic Breather Cap
Manufacturer / Brand Parker
Manufacturer part number AB685101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Screw-on Type Air Breathers

The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions.

Features and Benefits

• Mouldings in glass filled nylon and glass coupled polypropylene
• Available in G3/8, G1/2 and G3/4
• 0.2 bar, 0.35 bar and 0.7 bar crack pressure
• Nitrile seals

L237874-01

Specifications

Attribute Value
Brand Parker
Filtration Size 10 µm
Connection Thread G 3/8
Cap Diameter 70 mm
Colour Black
Cap Material Glass Filled Nylon
Thread Size 3/8
Checking stock...
IDR
491,619.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1491,619.43
*price per unit indicative
"Parker G 3/8 70mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda