ABUS 2m, 10mm diameter, Steel Cable Lock

RS Stock No.:
2421847
Mfr. Prt No.:
XR7200
Brand:
ABUS
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
RS stock number 2421847
Product description ABUS 2m, 10mm diameter, Steel Cable Lock
Manufacturer / Brand ABUS
Manufacturer part number XR7200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Security Cable Loop

A high tech security device made from 133 strands of tough steel alloy with loops at either end allowing it to be inter-linked and wound around the article to be secured.,A padlock can then be simply fitted to the loops.,The cable is covered in clear plastic, therefore can be used in many applications, from cycles to ladders.


Specifications

Attribute Value
Brand ABUS
Chain Diameter 10 mm
Type Security Cable
Length 2 m
Material Steel
Checking stock...
IDR
599,865.91
IDR
413,056.82
Out of stock
Price EachYou save IDR 186,809.09 (31.1%)
Unit(s)Per Unit(IDR)
1413,056.82
*price per unit indicative
"ABUS 2m, 10mm diameter, Steel Cable Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda