Polamco, 91Size 18 Straight Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603

RS Stock No.:
2411345
Mfr. Prt No.:
91D1-18-12-1-ZB
Brand:
Polamco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2411345
Product description Polamco, 91Size 18 Straight Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603
Manufacturer / Brand Polamco
Manufacturer part number 91D1-18-12-1-ZB
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
RS stock number 2411345
Product description Polamco, 91Size 18 Straight Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603
Manufacturer / Brand Polamco
Manufacturer part number 91D1-18-12-1-ZB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

91 Series Spin Coupling Backshells, Polamco

Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Note

Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors


Specifications

Attribute Value
Brand Polamco
For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603
Shell Size 18
Body Orientation Straight
Housing Material Aluminium Alloy
Spring Clip Size 3
Thread Size UNEF 1-1/16-18
Length 34 mm
Series 91
Checking stock...
IDR
2,345,130.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,345,130.62
*price per unit indicative
"Polamco, 91Size 18 Straight Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda