FlexLink Connecting Component, Angle Bracket, strut profile 44 mm, groove Size 11mm
- RS Stock No.:
- 2490433
- Mfr. Prt No.:
- XLFA 44 B
- Brand:
- FlexLink

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2490433 |
| Product description | FlexLink Connecting Component, Angle Bracket, strut profile 44 mm, groove Size 11mm |
| Manufacturer / Brand | FlexLink |
| Manufacturer part number | XLFA 44 B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Aluminium Structural System
Angle Brackets XD, XF and XC
Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.
Note
Fixings not included
Specifications
| Attribute | Value |
| Brand | FlexLink |
| Structural Element Type | Beam |
| Connector Type | Angle Bracket |
| Fits Groove Size | 11 mm |
| Thread Size | M6 |
| Fits Strut Profile | 44 mm |
| Product Family | FlexLink |
| Material | Die Cast Aluminium |
| Product System | XC |