3M Dual Lock™ SJ354X Black Hook & Loop Tape, 25mm x 5m

RS Stock No.:
2517140
Mfr. Prt No.:
3M SJ 354x 25,4 mm x 5m, 300 squares
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2517140
Product description 3M Dual Lock™ SJ354X Black Hook & Loop Tape, 25mm x 5m
Manufacturer / Brand 3M
Manufacturer part number 3M SJ 354x 25,4 mm x 5m, 300 squares
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
RS stock number 2517140
Product description 3M Dual Lock™ SJ354X Black Hook & Loop Tape, 25mm x 5m
Manufacturer / Brand 3M
Manufacturer part number 3M SJ 354x 25,4 mm x 5m, 300 squares

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LF176304-10

Specifications

Attribute Value
Brand 3M
Width 25 mm
Length 5 m
Hook Type Hook & Loop
Colour Black
Pre-cut Width 25 mm
Pre-cut Yes
Pre-cut Length 25 mm
Model Number SJ354X
Series Dual Lock™
Checking stock...
IDR
3,351,445.28
Out of stock
Price Box (1 Box of 300)
Box(s)Per Box(IDR)Per Unit(IDR)
13,351,445.2811,171.48
*price per unit indicative
"3M Dual Lock™ SJ354X Black Hook & Loop Tape, 25mm x 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda