Lumberg Automation Cable Mount Connector, 5 Contacts, M12 Connector, Socket

RS Stock No.:
2530339
Mfr. Prt No.:
RKC 5/7
Brand:
Lumberg Automation
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
RS stock number 2530339
Product description Lumberg Automation Cable Mount Connector, 5 Contacts, M12 Connector, Socket
Manufacturer / Brand Lumberg Automation
Manufacturer part number RKC 5/7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Anchored M12 connectors with PE

Lumberg Automation provide circular connectors which are mechanically and chemically robust. Their connectors are overmolded which provides protection from dirt and moisture improving life expectancy.


Specifications

Attribute Value
Brand Lumberg Automation
Number of Contacts 5
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Socket
Termination Method Screw
Contact Gender Female
Voltage Rating 63.0 V
Body Orientation Straight
Housing Material Thermoplastic
Contact Plating Bronze
Contact Material Brass
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
172,858.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,858.72
*price per unit indicative
"Lumberg Automation Cable Mount Connector, 5 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda