Guitel Hervieu Braked Swivel Castor Wheel, 50kg Capacity, 75mm Wheel
- RS Stock No.:
- 2536387
- Mfr. Prt No.:
- 366722
- Brand:
- Guitel

Technical Reference
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
| RS stock number | 2536387 |
| Product description | Guitel Hervieu Braked Swivel Castor Wheel, 50kg Capacity, 75mm Wheel |
| Manufacturer / Brand | Guitel |
| Manufacturer part number | 366722 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Grey thermoplastic rubber castors
Specifications
| Attribute | Value |
| Brand | Guitel |
| Wheel Diameter | 75 mm |
| Load Capacity | 50 kg |
| Overall Height | 102 mm |
| Wheel Width | 22 mm |
| Mounting Type | Plate |
| Fixing Plate Dimensions | 60 x 60 mm |
| Rotation | Braked Swivel |
| Application | Furniture |
| Tyre Material | Rubber |
| Includes Brake | Yes |
| Fixing Centres | 40 x 40 mm |
| Weight Class | Light Duty |
| Features | Non-Marking |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 6 mm |
| Hub Bearing Type | Plain Bore |
| Hub Material | PP |