e2s Bedhead White 8 Tone Electronic Sounder, 24 V dc, 90dB at 1 Metre, Wall Mount, IP32

RS Stock No.:
2571762
Mfr. Prt No.:
BEDHEADW
Brand:
e2s

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2571762
Product description e2s Bedhead White 8 Tone Electronic Sounder, 24 V dc, 90dB at 1 Metre, Wall Mount, IP32
Manufacturer / Brand e2s
Manufacturer part number BEDHEADW
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
RS stock number 2571762
Product description e2s Bedhead White 8 Tone Electronic Sounder, 24 V dc, 90dB at 1 Metre, Wall Mount, IP32
Manufacturer / Brand e2s
Manufacturer part number BEDHEADW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Low Current Bedhead

Note

Back box is not supplied and will need to be ordered separately. (stock no. 330-109 typically)

25mm behind panel depth
3 alarm stage options
UL94V0 flame retardent ABS case


Specifications

Attribute Value
Brand e2s
Supply Voltage 24 V dc
IP Rating IP32
Decibels at 1 Metre 90 dB
Current Type DC
Number Of Tones 8
Housing Colour White
Mounting Style Wall Mount
Application Type Sounder
Series Bedhead
Base Length 85.5 mm
Minimum Temperature -25 °C
Housing Material ABS
Base Width 85.5 mm
Maximum Temperature +55 °C
Checking stock...
IDR
587,279.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1587,279.11
*price per unit indicative
"e2s Bedhead White 8 Tone Electronic Sounder, 24 V dc, 90dB at 1 Metre, Wall Mount, IP32" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda