nVent HOFFMAN A48, Glass Reinforced Plastic, Wall Box, IP66, 219mm x 420 mm x 370 mm
- RS Stock No.:
- 2587458
- Mfr. Prt No.:
- A16148CHSCFG
- Brand:
- nVent – Schroff
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2587458 |
| Product description | nVent HOFFMAN A48, Glass Reinforced Plastic, Wall Box, IP66, 219mm x 420 mm x 370 mm |
| Manufacturer / Brand | nVent – Schroff |
| Manufacturer part number | A16148CHSCFG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
GRP Corrosive Environment Wallbox, A-48
SUPPLIED_WITH : Wall mounting bracket, Fixing Kit
APPROVALS : UL, CSA, VDE
IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Specifications
| Attribute | Value |
| Brand | nVent – Schroff |
| External Height | 420 mm |
| External Width | 370 mm |
| External Depth | 219 mm |
| Body Material | Glass Reinforced Plastic |
| Transparent Door | No |
| IP Rating | IP66 |
| Chassis Plate | No |
| Gland Plate | No |
| Colour | Grey |
| Series | A48 |
| Fixing Kit | Yes |
| Internal Mounting Type | Mounting Bosses |
| External Mounting Type | Bracket |