PMA CYLT Plastic Flexible Conduit Black 25mm x 10m M25

RS Stock No.:
2608555
Mfr. Prt No.:
CYLT-23B
Brand:
PMA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2608555
Product description PMA CYLT Plastic Flexible Conduit Black 25mm x 10m M25
Manufacturer / Brand PMA
Manufacturer part number CYLT-23B
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
RS stock number 2608555
Product description PMA CYLT Plastic Flexible Conduit Black 25mm x 10m M25
Manufacturer / Brand PMA
Manufacturer part number CYLT-23B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Extra Flexible Nylon - CYL

Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL

IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions


Specifications

Attribute Value
Brand PMA
Nominal Diameter 25 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 28.5 mm
Interior Diameter 22.6 mm
Length 10 m
IP Rating IP66, IP68
Series CYLT
Thread Size M25
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Minimum Bend Radius 45 mm
Standards Met CSA C22.2 No. 227.3-05 / UL 1696
Resistant To Fuels, mineral oils, fats, alkalies & generally used solutions
Checking stock...
IDR
1,194,487.32
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,194,487.32119,448.73
*price per unit indicative
"PMA CYLT Plastic Flexible Conduit Black 25mm x 10m M25" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda