Enersys 2V RSACP3706 Sealed Lead Acid Battery – 8Ah
- RS Stock No.:
- 2651947
- Mfr. Prt No.:
- RSACP3706
- Brand:
- Enersys
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
| RS stock number | 2651947 |
| Product description | Enersys 2V RSACP3706 Sealed Lead Acid Battery - 8Ah |
| Manufacturer / Brand | Enersys |
| Manufacturer part number | RSACP3706 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Enersys |
| Capacity | 8 Ah |
| Nominal Voltage | 2 V |
| Dimensions | 106.7 x 44.5 mm |
| Terminal Type | Tab |
| Construction | Pure Lead |
| Designed for Cyclic Application | Yes |
| Weight | 550 g |
| Designed High Rate Application | Yes |
| Operating Temperature Range | -65 → +80 °C |
| Brand Range | Enersys Cyclon |