IMI Norgren F74C series 0.01μm G 1/2 10 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 2679260
- Mfr. Prt No.:
- F74C-4GD-AP0
- Brand:
- IMI Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2679260 |
| Product description | IMI Norgren F74C series 0.01μm G 1/2 10 bar Pneumatic Filter with Automatic drain |
| Manufacturer / Brand | IMI Norgren |
| Manufacturer part number | F74C-4GD-AP0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Filters
Norgren F74C Series Oil Removal Filter
Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.
Features and Benefits
- High efficiency filter which conditions air
- Temperature range -20°C to +50°C
- Polycarbonate bowl
- Element material synthetic fibre and polyurethane foam
- Remaining oil content 0.01 mg/m³
- Filtration to 0.01μm
Specifications
| Attribute | Value |
| Brand | IMI Norgren |
| Manufacturer Series | F74C |
| Filtration Size | 0.01 µm |
| Drain Type | Automatic |
| Port Connection | G 1/2 |
| Typical Flow Rate | 16 L/s |
| Maximum Operating Pressure | 10 bar |
| Maximum Operating Temperature | +50 °C |
| Port Connection Thread Standard | G |
| Minimum Operating Temperature | -34 °C |
| Port Connection Thread Size | 1/2 in |